Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
6+ | €51.380 |
Price for:Each
Minimum: 6
Multiple: 6
€308.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No49 11 A4
Order Code4292722
Technical Datasheet
Plier TypeExternal Straight
Overall Length320mm
Bore Size Min85mm
Bore Size Max140mm
No. of Tips Supplied-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
49 11 A4 is a Circlip precision snap ring plier for installing or removing circlips on shafts. The circlips are held securely, large contact faces and the position of the tips make it difficult for the circlip to fly off. It is made of heavy-duty continuous operation upto 10 times longer service life than turned tips.
- Chrome vanadium electric steel, forged, oil-hardened material type
- Inserted tips: spring steel wire, drawn other material type
- Non-slip plastic handle type, grey atramentized surface finish
- Bolted joint type, 1/8" tip width
- 3 11/32" to 5 1/2" circlip - external shaft size
- Dimension is 320 x 137 x 17mm, DIN 5254 A standard
- With inserted tips for reliable work
- Large contact faces on the tips: no distortion of circlips, easy fitting
- Non-slip plastic coating on the handles
Notes
Do not use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Plier Type
External Straight
Bore Size Min
85mm
No. of Tips Supplied
-
SVHC
No SVHC (27-Jun-2018)
Overall Length
320mm
Bore Size Max
140mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.599