Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
6+ | €46.600 |
Price for:Each
Minimum: 6
Multiple: 6
€279.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No45 10 170
Order Code4241134
Plier TypeExternal Straight
Overall Length170mm
Bore Size Min-
Bore Size Max-
No. of Tips Supplied-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
- 6 3/4inch retaining ring plier for retaining ring on shaft
- For fitting horseshoe-shaped spring retaining rings and circlips without grip holes
- For shaft retaining devices
- With opening spring
- For retaining rings with a minimum ring split gap of 9/64"
- Chrome vanadium electric steel; forged, oil-hardened
- For retaining rings with a minimum ring split gap of 3.6mm
- Black-oxide surface finish, rivet joint type, black colour
- Dimension is 170 x 37 x 14mm
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Plier Type
External Straight
Bore Size Min
-
No. of Tips Supplied
-
SVHC
No SVHC (27-Jun-2018)
Overall Length
170mm
Bore Size Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.156