Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
6+ | €37.460 |
Price for:Each
Minimum: 6
Multiple: 6
€224.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No44 21 J41
Order Code4292712
Technical Datasheet
Plier TypeInternal Bent 90°
Overall Length300mm
Bore Size Min85mm
Bore Size Max140mm
No. of Tips Supplied-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
44 21 J41 is a Circlip snap ring plier with forged tips for installing or removing circlips in bore holes.
- Chrome vanadium steel, forged, oil-hardened material type
- Plastic coating handle type, polished surface finish
- Black atramentized other surface finish
- Rivet joint type, 1/8" tip width
- 90 degree angled head, 3 11/32" to 5 1/2" circlip internal bore size
- DIN 5256 D standard, solid style, forged, non-slip, solid tips
- Tips are forged as one part of the tool
- Dimension is 300 x 47 x 12mm
Notes
Do not use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Plier Type
Internal Bent 90°
Bore Size Min
85mm
No. of Tips Supplied
-
SVHC
No SVHC (14-Jun-2023)
Overall Length
300mm
Bore Size Max
140mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.462