Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No35 12 115
Order Code1715016
Also Known AsGTIN UPC EAN: 4003773035107
Technical Datasheet
13 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €42.380 |
3+ | €41.530 |
Price for:Each
Minimum: 1
Multiple: 1
€42.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No35 12 115
Order Code1715016
Also Known AsGTIN UPC EAN: 4003773035107
Technical Datasheet
Plier StyleFlat Nose
Overall Length115mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
35 22 115 is an electronics plier. It is a precision plier for fine assembly work, e g. in electronics and fine mechanics. The mirror polish together with a fine film of oil offers effective rust protection - no circuit faults caused by peeling chrome from plated tools.
- For gripping, holding and bending, sturdy, zero backlash box joint
- Smooth ground gripping surfaces, edges carefully deburred
- Low-friction double spring for gentle and even opening
- Sturdy, zero-backlash box joint, smooth gripping surfaces and rounded edges prevent damage
- Half-round, smooth jaws, ball bearing steel
- Dimension is 115 x 52 x 17mm, DIN ISO 9655 standard
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Plier Style
Flat Nose
Product Range
-
Overall Length
115mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072