Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No12 12 14
Order Code2409584
Also Known AsGTIN UPC EAN: 4003773077541
Technical Datasheet
13 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €152.590 |
3+ | €149.540 |
Price for:Each
Minimum: 1
Multiple: 1
€152.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No12 12 14
Order Code2409584
Also Known AsGTIN UPC EAN: 4003773077541
Technical Datasheet
Stripping Capacity AWG26AWG to 16AWG
Stripping Capacity Metric-
For Use WithInsulation Wires like PTFE, Silicone, Radox, Polyimide Film & Rubber
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
12 12 14 is a precision insulation stripper with adapted blade. Form-fit stripping of difficult-to-remove insulating materials made of PTFE, silicone, Radox®, Kapton® and rubber, multi-layer too. Replaceable shaped blade adapted precisely to the respective conductor cross-section. Includes length stop for consistent stripping length during repetitive work. Two pairs of blades cut parallel into the insulation, and remove it with a separating movement.
- Especially for cables in accordance with the American specification (AWG)
- A second pair of blades holds the remaining insulation reliably in place
- Suitable for 16 to 26AWG, handles with multi-component grips
- Pliers body is made of steel, blade is made of special tool steel, oil-hardened
- Dimension is 195 x 107 x 33mm
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Stripping Capacity AWG
26AWG to 16AWG
For Use With
Insulation Wires like PTFE, Silicone, Radox, Polyimide Film & Rubber
SVHC
No SVHC (17-Dec-2015)
Stripping Capacity Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.485