Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No00 21 37 LE
Order Code2859384
Also Known AsGTIN UPC EAN: 4003773082590
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €633.170 |
Price for:Each
Minimum: 1
Multiple: 1
€633.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No00 21 37 LE
Order Code2859384
Also Known AsGTIN UPC EAN: 4003773082590
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
Case Colour-
External Height - Imperial10.35"
External Height - Metric263mm
External Width - Imperial23.98"
External Width - Metric609mm
External Depth - Imperial16.85"
External Depth - Metric428mm
Product Range-
Product Overview
Fit to fly case, made from impact-resistant polypropylene. Dustproof and watertight. Air pressure compensation valve. Temperatures ranging from - 30°C to + 80° C. Padlock eyelets. Document compartment- tool boards with 54 tool pockets and 94 straps. Lockable base tray can be individually divided using aluminium separator system. Ergonomic dual-component handle. With two smooth castors. With telescopic handle. Volume: 45 l. 35 kg maximum load.
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Height - Imperial
10.35"
External Width - Imperial
23.98"
External Depth - Imperial
16.85"
Product Range
-
Case Colour
-
External Height - Metric
263mm
External Width - Metric
609mm
External Depth - Metric
428mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.443104