Quantity | Price (ex VAT) |
---|---|
1+ | €249.710 |
Product Information
Product Overview
00 21 25 is an 8 piece precision snap ring plier set in case with foam. The KNIPEX Precision snap ring pliers set is a specialized tools designed for precise and delicate work with snap rings or circlips. The set has both internal and external snap ring pliers, providing versatility for different tasks. These pliers feature slender, finely pointed tips that allow for precise engagement with snap rings in tight spaces. Circlips are held securely, large contact faces and the position of the tips make it difficult for the circlip to fly off. 48 11 J1 (5 1/2"), 48 11 J2 (7 1/4"), 48 21 J11 (5"-90° Angled) and 48 21 J21 (6"-90° Angled) - Internal Precision Snap Ring Pliers.
- Inserted straight and 90˚ angled tips for reliable work, red colour
- Bolted joint precise, zero-backlash operation of pliers, grey atramentized surface finish
- Heavy-duty continuous operation up to 10 times longer service life than turned tips
- Inserted tips spring steel wire, drawn
- Precision internal circlip pliers for installing or removing circlips in bore holes
- For fitting snap rings into bores, ranging from 15/32" - 2 23/64"
- For fitting snap rings on shafts, ranging from 25/64" - 2 23/64"
- Precision external circlip pliers for installing or removing circlips on shafts
- Tool case is made of high-quality, impact-resistant plastic
- Dimension is 230 x 80mm
Contents
8 piece precision snap ring plier set in case with foam, tool case with foam insert with two (2) of each Internal Snap Ring Pliers and External Snap Ring Pliers and two (2) of each Internal Angled Snap Ring Pliers and External Angled Snap Ring Pliers.
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Internal & External
48 11 J1 / 48 11 J2 / 49 11 A1 / 49 11 A2 / 48 21 J11 / 48 21 J21 / 49 21 A11 / 49 21 A21 Pliers
No SVHC (27-Jun-2018)
8 Pliers
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate