Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €130.000 |
Price for:Each
Minimum: 1
Multiple: 1
€130.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoVDV500-820
Order Code3525357
Technical Datasheet
Tester TypeNetwork Cable Tester Kit
Resistance-
External Height-
External Width-
External Depth-
Product Range-
SVHCTo Be Advised
Product Overview
- Tone & probe pro kit
- Includes a professional grade tone generator and tracing probe for non-active wiring
- Toner-Pro features 5 distinct tone cadences, transmits 1,000+ feet
- Rugged Angled Bed of Nails (ABN) clips securely attach to wires
- RJ11 plug easily connects to telephone and RJ45 data jacks to tone wire pair
- Toner-Pro tests for continuity and polarity
- Probe-Pro features 3.5 mm headphone jack for noisy environments (headphones not included)
- Responsive probe with durable non-metallic, replaceable conductive tip (VDV999-068)
- Work light on probe tip for use in dark spaces
Contents
Probe-Pro tracing probe (No. VDV500-123), Toner-Pro tone generator (No. VDV500-063), Pouch (No. VDV770-500), 8 x AAA batteries.
Technical Specifications
Tester Type
Network Cable Tester Kit
External Height
-
External Depth
-
SVHC
To Be Advised
Resistance
-
External Width
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:5B991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3