You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VDV427-807

Punchdown Tool, With Blade, Workend, 200 mm Overall

KLEIN TOOLS VDV427-807
Video
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
VDV427-807
Order Code:
2839566
Product Range
Voice / Data / Video Tools & Connectors
Also Known As:
GTIN UPC EAN: 092644580796
Technical Datasheet:
VDV427-807   Datasheet
See all Technical Docs

Product Range Selector (Voice / Data / Video Tools & Connectors)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
200mm

:
Voice/Data/Video Cables

:
Voice / Data / Video Tools & Connectors

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Terminate and cut wire in one step with this Punchdown Multi-Tool from Klein Tools featuring a precision ground 66/110 combination blade. It also has a selectable Hi/Low impact force setting designed to industry standards. An integrated hook and spudger makes it fast and easy to manipulate wire and small components.
  • Integrated Hook and Spudger for fast, easy manipulation of wire and small components
  • Selectable (hi
  • low) impact-force settings
  • Spring loaded for fast low effort seating and terminating
  • Dual material contoured chassis provides greater control and enhances comfort
  • Color coded yellow on the CUT side of the tool

Also Known As

GTIN UPC EAN: 092644580796
Best Seller

12 In stock Need more?

Order before 19.00 Hrs

With you next business day

€43.95

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €43.95
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €41.75
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €39.56
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --