Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part NoVDV110-095
Order Code2839561
Product RangeVoice / Data / Video Tools & Connectors
Also Known AsGTIN UPC EAN: 0092644581793
Technical Datasheet
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €22.990 |
3+ | €22.530 |
Price for:Each
Minimum: 1
Multiple: 1
€22.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoVDV110-095
Order Code2839561
Product RangeVoice / Data / Video Tools & Connectors
Also Known AsGTIN UPC EAN: 0092644581793
Technical Datasheet
Stripping Capacity Metric6.35mm to 7.937mm
For Use WithRG59, RG6, RG6-QS, RG7, RG11 Coaxial Cables
Product RangeVoice / Data / Video Tools & Connectors
SVHCTo Be Advised
Product Overview
Klein Tools' Coax Combination Radial Stripper works on both standard and utility size cables. The durable, high-carbon steel cutting blades automatically adjusts to the different cable diameters. Klein's exclusive sliding depth gauge pre-measures cable for fast, accurate and repeatable stripping every time.
- Durable high-carbon steel cutting blades automatically adjust to different cable diameters
- Complete 2-level cable prep/stripping in one step - 5/16" and 1/4" (7.9mm and 6.4mm)
- It preps/strips five different series of RG cables including: RG59, RG6, RG6Q, RG11 and RG7
- Easy debris clean-out
- Finger loop facilitates easy, controlled rotation
- Perfect for the data installer who works with utility cable as well standard cable
- Overall Length: 133mm
Technical Specifications
Stripping Capacity Metric
6.35mm to 7.937mm
Product Range
Voice / Data / Video Tools & Connectors
For Use With
RG59, RG6, RG6-QS, RG7, RG11 Coaxial Cables
SVHC
To Be Advised
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.129274