Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €104.340 |
5+ | €102.250 |
10+ | €100.170 |
20+ | €98.080 |
Product Information
Product Overview
MM420 multimeter is an auto-ranging, true root mean square (TRMS) multimeter that measures AC/DC voltage, AC/DC current, and resistance. It can also measure temperature, capacitance, frequency, duty-cycle, and test diodes and continuity. Klein Tools’ Test and Measurement product line was exclusively designed from the ground up by electricians for electricians. For use in basic and controlled electromagnetic environments such as residential, business and light-industrial locations.
- Measures up to 600V AC/DC voltage, 10A AC/DC current , 50Mohms resistance, 400µF capacitance
- Temperature range: -40° to 1832°F (-40° to 1000°C)
- 4000 count LCD display
- Lead alert protection with LED illumination for lead placement and an easy-to-view backlit display
- Low battery indicator and easily accessible battery and fuse compartment
- Durable meter built to withstand a 6.6-Foot (2 m) drop
- CAT III 600V safety rating
- Auto power-off
Contents
Multimeter, Test leads with CATIII/CAT IV safety caps, Thermocouple, Instruction manual, 2 x AAA batteries.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Duty Cycle, Frequency, Resistance Temperature
True RMS
Auto, Manual
600V
10A
2 Years
To Be Advised
3.75
4000
600V
10A
50Mohm
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate