Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part NoMM300
Order Code2886026
Also Known AsGTIN UPC EAN: 092644690198
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoMM300
Order Code2886026
Also Known AsGTIN UPC EAN: 092644690198
Technical Datasheet
DMM FunctionsAC/DC Voltage, Continuity, DC Current, Diode, Resistance
No. of Digits3.5
DMM Response Type-
Display Count2000
Range SelectionManual
Voltage Measure DC Max600V
Voltage Measure AC Max600V
Current Measure DC Max10A
Current Measure AC Max-
Resistance Measure Max2Mohm
Manufacturer Warranty-
Product Range-
SVHCTo Be Advised
Alternatives for MM300
2 Products Found
Product Overview
Manual ranging digital multimeter with 2000 count LCD display. For use in basic and controlled electromagnetic environments such as residential, business and light-industrial locations.
- CAT III 600V safety rating
- Tests batteries, diodes and continuity
- Built to withstand 1m drop and withstand daily wear and tear on the job site
- Low battery indicator and easily accessible battery compartment
- Powered by 2 x AAA batteries
- Includes test leads and batteries
Applications
Test & Measurement
Contents
Multimeter, Test leads, Batteries.
Technical Specifications
DMM Functions
AC/DC Voltage, Continuity, DC Current, Diode, Resistance
DMM Response Type
-
Range Selection
Manual
Voltage Measure AC Max
600V
Current Measure AC Max
-
Manufacturer Warranty
-
SVHC
To Be Advised
No. of Digits
3.5
Display Count
2000
Voltage Measure DC Max
600V
Current Measure DC Max
10A
Resistance Measure Max
2Mohm
Product Range
-
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23