Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part No646-516M
Order Code2886004
Product RangeCushion Grip Nut Drivers
Also Known AsGTIN UPC EAN: 092644651403
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €18.040 |
Price for:Each
Minimum: 1
Multiple: 1
€18.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No646-516M
Order Code2886004
Product RangeCushion Grip Nut Drivers
Also Known AsGTIN UPC EAN: 092644651403
Technical Datasheet
Drive Size - Metric-
Blade Length152mm
Blade Length - Metric152mm
Overall Length248mm
Overall Length - Metric248mm
Drive Size - Imperial5/16"
Blade Length - Imperial6"
Overall Length - Imperial9.8"
Product RangeCushion Grip Nut Drivers
SVHCTo Be Advised
Product Overview
The full hollow shaft design with Rare Earth magnetic tip facilitates work on hard to reach bolt applications. Klein's exclusive cushion-grip handle offers greater torque and outstanding comfort. The patented Tip- Ident® quickly identifies nut driver and size.
- Hollow shaft facilitates work on bolt applications
- Cushion-Grip handle allows for greater torque and comfort
- Handle end is color-coded for easy identification
- Internal flanges provide solid, twist-resistant shank anchor
Technical Specifications
Drive Size - Metric
-
Blade Length - Metric
152mm
Overall Length - Metric
248mm
Blade Length - Imperial
6"
Product Range
Cushion Grip Nut Drivers
Blade Length
152mm
Overall Length
248mm
Drive Size - Imperial
5/16"
Overall Length - Imperial
9.8"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113