Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.910 |
Price for:Each
Minimum: 1
Multiple: 1
€2.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
This MI:pro mountable case will keep your micro:bit safe and has been specifically designed with portability and expansion in mind. It features two 'keyhole slot' style wall mounting points attached to the sides of the micro:bit case. The clear casing allows the on-board LED matrix to be viewed and is easy to assemble using the nylon screws provided.
- Ideal for use in USB powered applications
- Provides direct access to A and B buttons
- Offers access to the micro USB connection and reset button on the back of the BBC micro:bit
- Provides excellent protection for the micro:bit while allowing access to the bottom pins
- Dimensions (LxWxH): 93x37x27mm
Notes
Note: Case requires some assembly and doesn’t allow a battery pack to be bolted to the back; micro:bit not included
Technical Specifications
For Use With
Micro Bit Single Board Computers
External Width
37mm
Enclosure Material
-
Product Range
micro:bit
External Height
27mm
External Depth
93mm
Body Colour
Transparent
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029211