Print Page
Image is for illustrative purposes only. Please refer to product description.
1,325 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.160 |
10+ | €0.928 |
25+ | €0.862 |
50+ | €0.782 |
100+ | €0.722 |
300+ | €0.670 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKTG1205HD
Order Code4245953
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min3V
TonesContinuous
Supply Voltage Max7V
Resonant Frequency2.4kHz
Current Rating50mA
Sound Pressure Level (SPL)90dBA
Drive Circuit-
Capacitance-
Transducer MountingSMD
Lead Wire-
IP Rating-
Housing MaterialPPS (Polyphenylene Sulfide)
Operating Voltage Range3V to 7V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Product Overview
- Magnetic transducer (passive buzzer)
- High / low temperature resistant, high SPL
- SMD type installation
- Voltage range from 3.0 to 7.0V, 50mA maximum current consumption
- 47.0±5.0 ohm coil resistance, 2.40KHz frequency
- 90dBA(typical 93) at 10cm minimum SPL
- PPS (black) material
- Operation temperature range from -40 to 85°C
- Dimension is 12.80 x 12.80 x 7.00mm
Technical Specifications
Transducer Function
Buzzer
Tones
Continuous
Resonant Frequency
2.4kHz
Sound Pressure Level (SPL)
90dBA
Capacitance
-
Lead Wire
-
Housing Material
PPS (Polyphenylene Sulfide)
Operating Temperature Min
-40°C
Product Range
-
Supply Voltage Min
3V
Supply Voltage Max
7V
Current Rating
50mA
Drive Circuit
-
Transducer Mounting
SMD
IP Rating
-
Operating Voltage Range
3V to 7V
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005