Print Page
Image is for illustrative purposes only. Please refer to product description.
1,972 In Stock
1,000 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.167 |
10+ | €0.154 |
25+ | €0.132 |
50+ | €0.130 |
100+ | €0.127 |
150+ | €0.123 |
200+ | €0.119 |
250+ | €0.117 |
Price for:Each
Minimum: 5
Multiple: 5
€0.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-53LID
Order Code1142563
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Bulb SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage2V
Wavelength Typ625nm
Luminous Intensity5mcd
Viewing Angle60°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The L-53LID is a 5mm red Solid-state LED Lamp with red diffused lens, through hole mounting, round-shaped lens, 60° viewing angle, 5mcd luminous intensity and 625nm wavelength. The high efficiency red source colour device is made with gallium arsenide phosphide on gallium phosphide.
- Low power consumption
- General purpose leads
- Reliable and rugged
- Solid state reliability long life
- IF=2mA Operating low current
Applications
LED Lighting
Technical Specifications
LED Colour
Red
LED Case Size
T-1 3/4 (5mm)
Forward Current If
20mA
Wavelength Typ
625nm
Viewing Angle
60°
Product Range
-
MSL
-
LED Mounting
Through Hole
Bulb Size
T-1 3/4 (5mm)
Forward Voltage
2V
Luminous Intensity
5mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000306
Product traceability