Print Page
Image is for illustrative purposes only. Please refer to product description.
2,128 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.220 |
10+ | €0.202 |
25+ | €0.173 |
50+ | €0.170 |
100+ | €0.167 |
150+ | €0.156 |
200+ | €0.153 |
250+ | €0.150 |
Price for:Each
Minimum: 5
Multiple: 5
€1.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-2060GD
Order Code1142454
Technical Datasheet
LED ColourGreen
LED MountingThrough Hole
Bulb SizeT-3/4 (1.8mm)
LED Case SizeT-3/4 (1.8mm)
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ568nm
Luminous Intensity20mcd
Viewing Angle70°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The L-2060GD is a 1.8mm green Solid State LED Lamp with green diffused lens. The green source colour device is made with gallium phosphide green light emitting diode.
- 1.8mm Diameter small size LED lamp
- Reliable and rugged
- Versatile mounting on P.C. board or panel
Applications
LED Lighting, Industrial
Technical Specifications
LED Colour
Green
Bulb Size
T-3/4 (1.8mm)
Forward Current If
20mA
Wavelength Typ
568nm
Viewing Angle
70°
Product Range
-
MSL
-
LED Mounting
Through Hole
LED Case Size
T-3/4 (1.8mm)
Forward Voltage
2.2V
Luminous Intensity
20mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for L-2060GD
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363