Print Page
Image is for illustrative purposes only. Please refer to product description.
1,547 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.122 |
| 10+ | €0.120 |
| 25+ | €0.117 |
| 50+ | €0.115 |
| 100+ | €0.112 |
| 150+ | €0.110 |
| 200+ | €0.107 |
| 250+ | €0.105 |
Price for:Each
Minimum: 5
Multiple: 5
€0.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-1413GDT
Order Code1142531
Technical Datasheet
LED ColourGreen
LED MountingThrough Hole
Bulb Size4mm
LED Case Size4mm
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ565nm
Luminous Intensity3mcd
Viewing Angle100°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The L-1413GDT is a 4mm green Cylindrical LED Lamp with green diffused lens. The green source colour device is made with gallium phosphide light emitting diode.
- Cylindrical type and flat top
- Convex cathode mark on body
- Low power consumption
- I.C compatible
- Reliable and rugged
- Solid state reliability and long life
Applications
LED Lighting, Industrial
Technical Specifications
LED Colour
Green
Bulb Size
4mm
Forward Current If
20mA
Wavelength Typ
565nm
Viewing Angle
100°
Product Range
-
MSL
-
LED Mounting
Through Hole
LED Case Size
4mm
Forward Voltage
2.2V
Luminous Intensity
3mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002313