Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-1384AD/1SRD
Order Code2314303
Technical Datasheet
LED ColourRed
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb Size3.4mm
Forward Current If20mA
Luminous Intensity90mcd
Forward Voltage1.85V
Viewing Angle60°
Height6.35mm
Width4mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The L-1384AD/1SRD is a 3.4mm LED Indicator with red diffused lens. The super bright red source colour device is made with Gallium Aluminium Arsenide.
- Ideal for card edge status indication
- Wide viewing angle
- High reliability-life measured in years
- UL94V-0 Flame-rated housing
- Type 66 nylon housing
Applications
Signalling
Technical Specifications
LED Colour
Red
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
1.85V
Height
6.35mm
Product Range
-
No. of LEDs
1LEDs
Bulb Size
3.4mm
Luminous Intensity
90mcd
Viewing Angle
60°
Width
4mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2199