Print Page
Image is for illustrative purposes only. Please refer to product description.
19,415 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.153 |
50+ | €0.120 |
100+ | €0.115 |
500+ | €0.0986 |
1000+ | €0.086 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPT-1608YC
Order Code2099227
Technical Datasheet
LED ColourYellow
LED MountingSMD
LED Case Size0603
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ588nm
Luminous Intensity8mcd
Viewing Angle120°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Product Overview
The KPT-1608YC from Kingbright is a surface mount yellow colour rectangular chip LED. This device made of gallium arsenide phosphide on gallium phosphide yellow light emitting diode which can operate with wide viewing angle and low power consumption.
- Standard size of 1.6mm x 0.8mm SMT LED, 0.75mm thickness
- Luminous intensity of 8mcd at 20mA
- Viewing angle is 120°
- Forward voltage is 2.1V
- Forward current (If) is 20mA
- Dominant wavelength is 588nm at IF=20mA
- Peak wavelength is 590nm at IF=20mA
- Water clear lens type
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Technical Specifications
LED Colour
Yellow
LED Case Size
0603
Forward Voltage
2.1V
Luminous Intensity
8mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
588nm
Viewing Angle
120°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001