Print Page
Image is for illustrative purposes only. Please refer to product description.
5,577 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.208 |
50+ | €0.163 |
100+ | €0.157 |
500+ | €0.135 |
1000+ | €0.117 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPA-3010YC
Order Code8530343
Technical Datasheet
LED ColourYellow
LED MountingSMD
LED Case Size3mm x 1mm
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ588nm
Luminous Intensity6mcd
Viewing Angle120°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KPA-3010YC is a 3 x 1mm right-angle yellow SMD Chip LED Lamp with water clear lens. The yellow source colour device is with gallium arsenide phosphide on gallium phosphide yellow light emitting diode.
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
- Tinned pads for improved solderability
Applications
LED Lighting, Signalling
Technical Specifications
LED Colour
Yellow
LED Case Size
3mm x 1mm
Forward Voltage
2.1V
Luminous Intensity
6mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
588nm
Viewing Angle
120°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001