Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.930 |
5+ | €2.830 |
10+ | €2.650 |
25+ | €2.420 |
50+ | €2.110 |
100+ | €1.960 |
Price for:Each
Minimum: 1
Multiple: 1
€2.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKCSA02-101
Order Code2099259
Technical Datasheet
LED ColourRed
Forward Current If20mA
Forward Voltage2V
Luminous Intensity5.8mcd
No. of Digits / Alpha1
Character Size5.08mm
Common ConnectionCommon Anode
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KCSA02-101 is a surface-mount 7-segment Display with white diffused lens. The high efficiency red source device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode.
- 0.2" Digit height
- Low current operation
- Excellent character appearance
- IC compatible
- Mechanically rugged
- Grey face, white segment
- Level 4 moisture sensitivity level
- Common anode, right hand decimal
Applications
Industrial, Imaging, Video & Vision
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Red
Forward Voltage
2V
No. of Digits / Alpha
1
Common Connection
Common Anode
SVHC
No SVHC (23-Jan-2024)
Forward Current If
20mA
Luminous Intensity
5.8mcd
Character Size
5.08mm
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002087