Print Page
Image is for illustrative purposes only. Please refer to product description.
2,767 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €1.020 |
10+ | €0.986 |
25+ | €0.923 |
50+ | €0.841 |
100+ | €0.733 |
150+ | €0.716 |
200+ | €0.698 |
250+ | €0.681 |
Price for:Each
Minimum: 5
Multiple: 5
€5.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKA-3529ASEL2Z4S
Order Code2373353
Technical Datasheet
Product Range-
LED ColourRed
Wavelength Typ625nm
Viewing Angle120°
Luminous Flux @ Test12lm
Forward Current If Max150mA
Forward Current @ Test150mA
Forward Voltage @ Test2.5V
Luminous Intensity @ Test4.2cd
Power Dissipation Pd450mW
Automotive Qualification Standard-
MSLMSL 2A - 4 weeks
SVHCNo SVHC (23-Jan-2024)
Product Overview
The KA-3529ASEL2Z4S is a 3.5x2.8mm red SMD Chip LED Lamp with water clear lens. The hyper red device is made with AlGaInP.
- Suitable for all SMT assembly and solder process
- Low thermal resistance
Applications
LED Lighting
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
-
Wavelength Typ
625nm
Luminous Flux @ Test
12lm
Forward Current @ Test
150mA
Luminous Intensity @ Test
4.2cd
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Colour
Red
Viewing Angle
120°
Forward Current If Max
150mA
Forward Voltage @ Test
2.5V
Power Dissipation Pd
450mW
MSL
MSL 2A - 4 weeks
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0275