Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerKF
Manufacturer Part No6649
Order Code1467392
Technical Datasheet
Cleaner Type-
Cleaner ApplicationsElectrical, Electronics, Mechanical
Dispensing MethodCan
Volume500ml
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
The 6649 is a Lectra Clean II Hydrocarbon-based Cleaner/Degreaser which replaces chlorinated solvents in electrical cleaning and degreasing applications. Effective removal of grease, oil, dirt and other contaminants from electric motors, parts and equipment. it is suitable for pumps, generators, lifts, insulators, hoists, compressors, switches, material handling equipment, corroded machinery and parts.
- Controlled evaporation for enhanced cleaning action
- High flash point for application safety
- Improves operating efficiency
- Promotes longer equipment life
- Reduces maintenance time by in-place cleaning without dismantling
- Non-conductive and non-corrosive
- Low odour
- Leaves no residue
- Aerosols are equipped with the 360° (upside-down) spray valve for added convenience
- High purity CO₂ propellant, giving an active product content of 97%
Applications
Motor Drive & Control, Industrial
Technical Specifications
Cleaner Type
-
Dispensing Method
Can
Weight
-
SVHC
To Be Advised
Cleaner Applications
Electrical, Electronics, Mechanical
Volume
500ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:38140090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.53
UN Hazard Code:1950