Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerKF
Manufacturer Part No3001
Order Code1263372
Cleaner Type-
Cleaner Applications-
Dispensing MethodTub
Volume-
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
The 3001 is a Pre-impregnated Wipes with a degreasing solution to quickly clean all surfaces plastics, metal, laminated of office equipment and peripherals. The office clean wipes are ready for use. It allows use fast, efficient and easy. It is effective on dust, grease, coffee, nicotine, toner powder, inks on all, smooth or rough surfaces, in plastic, wood, laminate, brushed metal, woodworking, aluminium/PVC/steel, sandblasted glass. The antistatic properties of the solution are impregnated wipes clean office delay filing dust.
- Available in a dispenser box protected by a safety seal guaranteeing good conservation of wipes
- Rapid evaporation of the product
- Do not leave a trace after use
Applications
Computers & Computer Peripherals
Technical Specifications
Cleaner Type
-
Dispensing Method
Tub
Weight
-
SVHC
To Be Advised
Cleaner Applications
-
Volume
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:48189090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
UN Hazard Code:3175