Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerKF
Manufacturer Part No1101
Order Code1263371
Technical Datasheet
Cleaner Type-
Cleaner ApplicationsComputers, Furniture, Metals, Plastics, Wood
Dispensing MethodCan
Volume500ml
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
The 1101 is an antistatic Powerful Degreaser scrub all kinds of dirt. It is suitable for effective on all smooth or rough surfaces (plastics, glass, metal, PVC).
- Fresh scent
- Does not flow
- Do not leave a trace
- Use with soft cloths office clean absorb or with sticks clean techno scatters
Applications
Computers & Computer Peripherals
Technical Specifications
Cleaner Type
-
Dispensing Method
Can
Weight
-
SVHC
To Be Advised
Cleaner Applications
Computers, Furniture, Metals, Plastics, Wood
Volume
500ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:34029090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.62
UN Hazard Code:1950