Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerKF
Manufacturer Part No1099
Order Code1263384
Cleaner TypeInk Remover
Cleaner ApplicationsWhite Boards
Dispensing MethodAerosol
Volume125ml
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
The 1099 is a Precision Cleaner for remove traces of indelible markers, clean laminate or enamelled whiteboards.
- Instant dry with no traces
- Use with soft cloths office clean absorb
Applications
Industrial
Technical Specifications
Cleaner Type
Ink Remover
Dispensing Method
Aerosol
Weight
-
SVHC
To Be Advised
Cleaner Applications
White Boards
Volume
125ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:38140090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19
UN Hazard Code:1950