Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerKF
Manufacturer Part No1001
Order Code3916560
Technical Datasheet
Cleaner TypeElectrical, Electronic Components
Cleaner Applications-
Dispensing MethodCan
Volume500ml
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
The 1001 from KF is an aerosol F2 special contact which is used for cleaning, deoxidation, lubrication of all electrical and electronic mobile contacts.
- Colourless liquid appearance
- Low odour ( ATSM -D- 1296 )
- Pressure of the aerosol of 500KPa at 20°C (NF-H-44021)
- Mass volume of 0.73g/cm3 (NF-T- 30020)
- Dynamic viscosity is 2mPa.s at 20°C (NF- T- 30029 )
- Tension superficielle is 19.1mN/m
- 56°C distillation point initially (NF-M-07002)
- Bottle dispenser
- Gross volume of 650ml
- Net volume of 500ml
Applications
Industrial
Technical Specifications
Cleaner Type
Electrical, Electronic Components
Dispensing Method
Can
Weight
-
SVHC
To Be Advised
Cleaner Applications
-
Volume
500ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54
UN Hazard Code:1950