Print Page
861 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €37.530 |
5+ | €29.850 |
10+ | €26.740 |
20+ | €26.210 |
Price for:Each
Minimum: 1
Multiple: 1
€37.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
A solenoid suitable for light high speed duty and capable of operating in excess of 300 cycles/minute. Pull or thrust action. Maximum stroke 16mm.
- For light high speed pull or thrust applications
- Suitable for intermittent duty where loads can be significantly increased
- Simple single hole fixing
- Coil voltages from 3V to 125Vdc
- May be used on AC but should be restricted to very light loads with plunger seated to avoid slight noise
- Continuous Rating: 48V, 110V & 240Vac 50Hz / 6V, 12V, 14V & 50Vdc
Technical Specifications
Frame Type
C Type
Solenoid Duty Cycle
Continuous
Coil Voltage
12VDC
Coil Power Continuous
3W
Product Range
SM
Solenoid Operation
Pull
Holding Force
-
Coil Resistance
-
Coil Termination
Wire Leaded
SVHC
To Be Advised
Technical Docs (1)
Alternatives for SM0/12VDC
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85059029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056