Print Page
182 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €46.710 |
5+ | €37.150 |
10+ | €33.280 |
20+ | €32.610 |
Price for:Each
Minimum: 1
Multiple: 1
€46.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSWITCH
Manufacturer Part NoSM2/PULL/12VDC
Order Code1181448
Product RangeSM
Technical Datasheet
Frame TypeC Type
Solenoid OperationPull
Solenoid Duty CycleContinuous
Holding Force-
Coil Voltage12VDC
Coil Resistance-
Coil Power Continuous6W
Coil TerminationWire Leaded
Product RangeSM
SVHCNo SVHC (17-Jan-2023)
Alternatives for SM2/PULL/12VDC
1 Product Found
Product Overview
The SM2/PULL/12VDC is a Solenoid with non-jam plunger design. This is robustly made strip frame solenoid with tapped holes on two faces for universal mounting. It is available for pull operation and the design permits considerable application flexibility. It operates up to 200 cycles per minute dependent on conditions of use. It can be easily dismantled and a variety of coil connections and impregnations are available to suit most environmental conditions. The plunger moves within a non-magnetic metal tube to avoid possibility of the jamming should the coil overheat and distort due to circuit fault.
- Available in both AC/DC form
- Coils easily interchangeable
- Suitable for most environments
- Continuous Rating: 48V, 110V & 240Vac 50Hz / 12, 24V, 50V & 110Vdc
Applications
Industrial
Technical Specifications
Frame Type
C Type
Solenoid Duty Cycle
Continuous
Coil Voltage
12VDC
Coil Power Continuous
6W
Product Range
SM
Solenoid Operation
Pull
Holding Force
-
Coil Resistance
-
Coil Termination
Wire Leaded
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85059029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22