Print Page
Image is for illustrative purposes only. Please refer to product description.
2,198 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €1.180 |
50+ | €0.654 |
100+ | €0.557 |
250+ | €0.526 |
Price for:Each
Minimum: 10
Multiple: 10
€11.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No594
Order Code1650706
Technical Datasheet
Battery Sizes AcceptedPP3 (9V)
Battery TerminalsPCB Pins
Contact MaterialSteel
Contact PlatingNickel Plated Contacts
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 594 is a female horizontal slide-in PC Leaf-spring Contact ideal for easy installation and removal of 9V batteries. It is made with steel frame with tin plating. It is also suitable for 0.062 (1.57) to 0.093-inch (2.36mm) thick PC board.
- Space saving design installs directly onto the PC board
- Reliable leaf-spring assures low contact resistance
- Snap-in mounting legs holds contact secure during wave soldering
Applications
Power Management
Technical Specifications
Battery Sizes Accepted
PP3 (9V)
Contact Material
Steel
Product Range
-
Battery Terminals
PCB Pins
Contact Plating
Nickel Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00227