Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.580 |
10+ | €2.370 |
25+ | €2.020 |
50+ | €1.910 |
100+ | €1.640 |
Price for:Each
Minimum: 1
Multiple: 1
€4.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No502,
Order Code676482
Technical Datasheet
Battery Sizes Accepted1620
No. of Batteries1
Battery Holder MountThrough Hole
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 502 is a 1-cell 3V printed circuit Battery Holder for lithium coin cells. Unique notched slots assure quick and easy battery insertion and replacement. Will accommodate diameters from 12 to 30mm and heights from 1.6 to 7.7mm. Nickel-over-copper plated spring steel contacts feature clearly marked polarities to help guard against improper insertion. Base material rated UL94V-0. Impervious to most industrial solvents.
- Low profile for high density packaging
- Reliable spring tension assures low contact resistance
- Retains battery securely to withstand shock and vibration
- Advanced air-flow design pattern enhances air circulation around battery
Applications
Portable Devices, Computers & Computer Peripherals, Consumer Electronics, Power Management, Commercial, Security
Technical Specifications
Battery Sizes Accepted
1620
Battery Holder Mount
Through Hole
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
1
Product Range
-
Technical Docs (2)
Alternatives for 502,
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002