Print Page
Image is for illustrative purposes only. Please refer to product description.
864 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.470 |
10+ | €1.460 |
25+ | €1.100 |
50+ | €0.942 |
100+ | €0.890 |
Price for:Each
Minimum: 1
Multiple: 1
€2.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No2238
Order Code1650675
Technical Datasheet
Battery Sizes AcceptedPP3 (9V)
No. of Batteries1
Battery Holder MountThrough Hole
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2238 from Keystone is a I-style moulded battery strap with polyethylene base. This strap provides excellent mechanical strength and low contact resistance. Wire has tinned copper conductors, PVC insulation and the ends are stripped for easy connection.
- Meets UL 1061, UL 1007 and CSA requirements
- Used with PP3 battery
- Rigid construction
- Nickel plated phosphor bronze male and female contacts
- Spring temper female contact
- Tolerance on lead length is ±0.250 (6.4)
- Wires are rated to 176°F (80°C) and 300V
- Base size of 27mm x 13mm
- 26AWG, 7/34 wire size
Technical Specifications
Battery Sizes Accepted
PP3 (9V)
Battery Holder Mount
Through Hole
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
1
Product Range
-
Technical Docs (2)
Alternatives for 2238
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002223