Print Page
Image is for illustrative purposes only. Please refer to product description.
190 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.500 |
5+ | €4.140 |
10+ | €3.530 |
20+ | €3.330 |
50+ | €2.860 |
Price for:Each
Minimum: 1
Multiple: 1
€7.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No2222
Order Code4049878
Technical Datasheet
Battery Sizes AcceptedAA
No. of Batteries1
Battery Holder MountThrough Hole
Product Range-
Product Overview
- THM holder for 1 AA cell
- Number of cells: 1
- Aluminium base and clip material
- Tin plated brass solder lug
Technical Specifications
Battery Sizes Accepted
AA
Battery Holder Mount
Through Hole
SVHC
No SVHC (21-Jan-2025)
No. of Batteries
1
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004763