Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
4 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €171.000 |
Price for:Each
Minimum: 1
Multiple: 1
€171.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoY1130A
Order Code3262672
Technical Datasheet
Accessory TypeRack Mount Kit
For Use WithKeysight 34980A Mainframe
Product Range-
SVHCTo Be Advised
Product Overview
Y1130A is a rack mount kit for 34980A. Use this with a rail kit for forward or reverse rack mount. A rail kit is also required. For Keysight racks, order either a E3663AC rail kit for forward mount or a E3664AC rail kit for reverse mount. For non-Keysight racks, use a third party rail kit.
Technical Specifications
Accessory Type
Rack Mount Kit
Product Range
-
For Use With
Keysight 34980A Mainframe
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6