Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU2922A
Order Code1577816
Technical Datasheet
Accessory TypeTerminal Block
For Use WithKeysight U2751A USB Modular Switch Matrix
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
U2922A is a 32-channel terminal block with screw-type terminals, offers a convenient and simple way of making a connection to the switch matrix. It also allows the users to configure a wide variety of routing options and matrix topologies. The U2922A terminal block is an optional accessory to be used with the U2751A USB modular switch matrix.
- A convenient way of making connection
- Maximum working voltage is 42VDC when used with U2751A
Technical Specifications
Accessory Type
Terminal Block
Product Range
-
For Use With
Keysight U2751A USB Modular Switch Matrix
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.236