Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1273A
Order Code2056287
Product RangeU1270 Series
Technical Datasheet
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €815.000 |
Price for:Each
Minimum: 1
Multiple: 1
€815.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1273A
Order Code2056287
Product RangeU1270 Series
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
No. of Digits4.5
DMM Response TypeTrue RMS
Display Count30000
Range SelectionAuto, Manual
Voltage Measure DC Max1kV
Voltage Measure AC Max1kV
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max0.3Gohm
Manufacturer Warranty3 Years
Product RangeU1270 Series
SVHCNo SVHC (17-Jan-2023)
Alternatives for U1273A
1 Product Found
Product Overview
U1273A is a 4.5 digit handheld digital multimeter. It measures AC/DC voltage, current, resistance, frequency, capacitance, temperature, continuity, diode test.
- OLED display with 2000:1 contrast ratio and 160 degrees viewing angle
- 30,000-count resolution
- Low impedance mode and low pass filter, smart ohm removes residual voltage of up to 1000mV
- Peak detection of up to 250 µs
- 7 readings measurement rate for voltage and current, smooth function for accurately stable readings
- Up to 10,000 points internal memory for data logging
- PC connectivity with optional U1173A IR-USB cable
- CAT III 1000V, CAT IV 600V safety rating
- IP 54 certified – water and dust resistant
- Dimension is (W x H x D) 92 x 207 x 59mm
Contents
Digital multimeter, Standard 3-year warranty (90 days for un-serialized accessories), Test lead set, K-type thermocouple and adapter, Quick start guide, Batteries, Test report, Certificate of calibration.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
DMM Response Type
True RMS
Range Selection
Auto, Manual
Voltage Measure AC Max
1kV
Current Measure AC Max
10A
Manufacturer Warranty
3 Years
SVHC
No SVHC (17-Jan-2023)
No. of Digits
4.5
Display Count
30000
Voltage Measure DC Max
1kV
Current Measure DC Max
10A
Resistance Measure Max
0.3Gohm
Product Range
U1270 Series
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9