Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €128.000 |
Price for:Each
Minimum: 1
Multiple: 1
€128.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1161A
Order Code1263221
Technical Datasheet
Kit ContentsExtended Test Leads & Test Probes, Medium Crocodile Clips & 4mm Banana Plugs
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
U1161A is an extended test lead kits are compatible with the U1230, U1240, U1250, and U1270 Series handheld digital multimeters.
- Extended test leads: CAT III 1,000V, CAT IV 600V, 15A rating
- Test probe (19mm tips): CAT II 1,000V, 15A rating
- Medium-sized alligator clips: CAT III 1,000V, CAT IV 600V, 15A rating
- 4mm banana plugs: CAT II 600V, 10A
Contents
Extension test leads (one red and one black), Two test probes, Medium-sized alligator clips, 4 mm banana plugs.
Technical Specifications
Kit Contents
Extended Test Leads & Test Probes, Medium Crocodile Clips & 4mm Banana Plugs
SVHC
No SVHC (17-Jan-2023)
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2