Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE4981A / E4981A-001
Order Code4199866
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €16,933.000 |
Price for:Each
Minimum: 1
Multiple: 1
€16,933.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoE4981A / E4981A-001
Order Code4199866
Technical Datasheet
Capacitance Meter TypeBench
Capacitance Meter FunctionsCapacitance, Resistance
Capacitance Measure Max1000µF
Display Count-
Product Range-
SVHCBoric acid (14-Jun-2023)
Product Overview
E4981A+E4981A-001 is a capacitance meter with option 001. E4981A capacitance meter offers a high-speed with reliable measurements for ceramic capacitor testing in the production lines. The E4981A realizes the measurement capabilities of capacitance from small to large values with accurate measurements. The E4981A capacitance meter contributes improvements of the test throughput, while attaining excellent component quality for ceramic capacitor testing.
- Includes option 001 for 120Hz, 1KHz, 1MHz test frequencies
- 0.07% basic accuracy
- High-speed measurements to 2.3ms at 1MHz
- Measurements 7 parameters
- 9 bin sorting
- 256 multi-channel correction
- Compatible SCPI command and handler/scanner interfaces with the 4268A and 4288A
- Front-panel USB memory interface
- GPIB, USB, LAN (LXI-C)
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Capacitance Meter Type
Bench
Capacitance Measure Max
1000µF
Product Range
-
Capacitance Meter Functions
Capacitance, Resistance
Display Count
-
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):18