Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoDM34461A
Order Code4694615
Product RangeDM34460A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,388.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,388.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoDM34461A
Order Code4694615
Product RangeDM34460A Series
Technical Datasheet
No. of Digits6.5
DMM ConnectivityLAN / LXI, USB
Current Measure AC Max3A
Voltage Measure AC Max750V
Resistance Measure Max100Mohm
Product RangeDM34460A Series
Current Measure DC Max3A
Voltage Measure DC Max1kV
Manufacturer Warranty3 Years
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DM34461A is a 6½ digits digital multimeter with digitizer. DM34460A series Truevolt Digital Multimeter (DMM) provides reliable measurements with high levels of accuracy, speed, and data security. The Truevolt technology lets you measure with confidence by eliminating power lines and environmental noise to ensure precise measurement and provides responsive operation.
- 7” colour, graphical display
- 40ppm basic DCV accuracy
- 50,000readings/s max reading rate, 2million readings memory
- Data logging
- Measures voltage, current, resistance, frequency, temperature, capacitance
- Diode and continuity test
- USB, LAN/LXI core interface
- Dimension is (W x H x D): 313.6mm x 164.7mm x 121.1mm
Contents
Digital multimeter, AC power cord (based on destination country), Test leads, Calibration certificate.
Technical Specifications
No. of Digits
6.5
Current Measure AC Max
3A
Resistance Measure Max
100Mohm
Current Measure DC Max
3A
Manufacturer Warranty
3 Years
Plug Type
-
DMM Connectivity
LAN / LXI, USB
Voltage Measure AC Max
750V
Product Range
DM34460A Series
Voltage Measure DC Max
1kV
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90303200
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6