Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoD6000USBB
Order Code3868819
Product RangeInfiniiVision 6000 X Series
Your Part Number
Technical Datasheet
Digital Delivery
Download in 2-3 Business Days
View cut-off times
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3,587.000 |
Price for:Each
Minimum: 1
Multiple: 1
€3,587.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoD6000USBB
Order Code3868819
Product RangeInfiniiVision 6000 X Series
Technical Datasheet
Software TypeUSB Software Package
Software Edition-
Licence TypePerpetual
Media TypeDownload
Software Language-
Supported OS-
For Use WithKeysight InfiniiVision 6000 X-Series Oscilloscopes
Product RangeInfiniiVision 6000 X Series
SVHCTo Be Advised
Product Overview
D6000USBB is an USB software package for Keysight's InfiniiVision 6000 X-Series oscilloscopes enables USB 2.0 low-, full- and hi-speed protocol trigger and decode, as well as USB PD (Power Delivery) trigger and decode. This package also enables other advanced analysis capabilities including USB 2.0 automated signal quality testing, jitter analysis, mask testing and frequency response analysis (Bode plots) to help test and debug high-speed digital signals, such as USB 2.0.
- USB 2.0 triggering and analysis for the 6000 X-series
- Verify analogue quality of signals generated by USB hubs, device based on USB-IF compliance standard
- Dual-bus decoding with time-interleaved protocol lister display
- Serial decode trace time-correlated with USB waveforms
- Compatible with segmented memory acquisition with decoding on every captured packet
- Precision differential probes available
- Easily complete jitter analysis with the automask setup, low noise and histogram capability
Technical Specifications
Software Type
USB Software Package
Licence Type
Perpetual
Software Language
-
For Use With
Keysight InfiniiVision 6000 X-Series Oscilloscopes
SVHC
To Be Advised
Software Edition
-
Media Type
Download
Supported OS
-
Product Range
InfiniiVision 6000 X Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001