Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoBV0007B / R-X53-004-D / R-X63-004-L
Order Code3946859
Product RangeBenchVue Series
Technical Datasheet
Digital Delivery
Download in 2-3 Business Days
View cut-off times
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €346.880 |
Price for:Each
Minimum: 1
Multiple: 1
€346.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoBV0007B / R-X53-004-D / R-X63-004-L
Order Code3946859
Product RangeBenchVue Series
Technical Datasheet
Software TypeBenchVue Power Meter Application
Software EditionEducation, Enterprise, Home, Professional
Licence TypeTransportable
Media TypeDownload
Software Language-
Supported OSLinux, Windows 7, 8, 8.1, 10
For Use WithKeysight U202 1/2XA, U20 4/5/6xXA, U2000/U2053/63/L2050/60/U848x Series/N191xA/N8262A Power Meters
Product RangeBenchVue Series
SVHCTo Be Advised
Product Overview
BV0007B+R-X53-004-D+R-X63-004-L is a BV0007B PathWave BenchVue power meters/sensors app with R-X53-004-D transportable perpetual license and R-X63-004-L KeysightCare software support subscription, transportable - 12 months. Instantly control your data acquisition devices to log and visualize data in a variety of display options for easier analysis.
- Easily control power meters for your specific test configurations from one or multiple power meters
- Intuitively log & view real-time measurements with variety of display types to interpret data faster
- Quickly export data results in only three clicks to popular tools
- Faster measurement setups with built-in wireless and radar presets
- Simpler automation utilizing command expert and test flow sequences
Notes
PROMO 25%OFF on upgrades & options, price already discounted valid until 31/7/22
Technical Specifications
Software Type
BenchVue Power Meter Application
Licence Type
Transportable
Software Language
-
For Use With
Keysight U202 1/2XA, U20 4/5/6xXA, U2000/U2053/63/L2050/60/U848x Series/N191xA/N8262A Power Meters
SVHC
To Be Advised
Software Edition
Education, Enterprise, Home, Professional
Media Type
Download
Supported OS
Linux, Windows 7, 8, 8.1, 10
Product Range
BenchVue Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:3D991
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001