Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoBV0001B / R-X53-001-A / R-X63-001-L
Order Code3946846
Product RangeBenchVue Series
Technical Datasheet
Digital Delivery
Download in 2-3 Business Days
View cut-off times
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €278.750 |
Price for:Each
Minimum: 1
Multiple: 1
€278.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoBV0001B / R-X53-001-A / R-X63-001-L
Order Code3946846
Product RangeBenchVue Series
Technical Datasheet
Software TypeBenchVue Digital Multimeter Control Application
Software EditionEducation, Enterprise, Home, Professional
Licence TypeNode Locked
Media TypeDownload
Software Language-
Supported OSLinux, Windows 7, 8, 8.1, 10
For Use WithKeysight 344 01A/05A/10A/11A/20A/50A/60A/61A/65A/70A, EDU34450A Digital Multimeters
Product RangeBenchVue Series
SVHCTo Be Advised
Product Overview
BV0001B+R-X53-001-A+R-X63-001-L is a BV0001B PathWave BenchVue digital multimeter app with R-X53-001-A node-locked perpetual license and R-X63-001-L KeysightCare software support subscription. Instantly control your spectrum or signal analysers to quickly capture screens, build automated tests and log trace data for more efficient analysis.
- Connect, control, display measurements charts, tables or histograms
- Control your single or multiple DMMs through the cloud
Notes
PROMO 25%OFF on upgrades & options, price already discounted valid until 31/7/22
Technical Specifications
Software Type
BenchVue Digital Multimeter Control Application
Licence Type
Node Locked
Software Language
-
For Use With
Keysight 344 01A/05A/10A/11A/20A/50A/60A/61A/65A/70A, EDU34450A Digital Multimeters
SVHC
To Be Advised
Software Edition
Education, Enterprise, Home, Professional
Media Type
Download
Supported OS
Linux, Windows 7, 8, 8.1, 10
Product Range
BenchVue Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:3D991
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001