Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,417.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,417.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34946A
Order Code3262797
Technical Datasheet
Accessory TypeMicrowave Switch
For Use WithKeysight Technologies 34980A Multifunction Switch / Measure Unit
Product Range-
SVHCTo Be Advised
Product Overview
34946A is a dual 1x2 SPDT terminated microwave switch module for 34980A multifunction switch/measure unit offers bi-directional switching for test signals from DC to 26.5GHz. This switch provides excellent insertion loss, isolation, and VSWR specification. For general-purpose microwave switching applications, the module can be used to switch separate signal sources for a multi-band receiver/transmitter testing application.
- Route signals up to 26.5GHz through two independent SPDT 1x2 terminated switches
Technical Specifications
Accessory Type
Microwave Switch
Product Range
-
For Use With
Keysight Technologies 34980A Multifunction Switch / Measure Unit
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.38