Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €249.000 |
Price for:Each
Minimum: 1
Multiple: 1
€249.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34924T
Order Code3262785
Technical Datasheet
Accessory TypeTerminal Block
For Use WithKeysight Technologies 34924A 70-Ch Reed Multiplexer
Product Range-
SVHCTo Be Advised
Product Overview
34924T is a terminal block for the 34924A 70-channel reed multiplexer, used for discrete wiring. It supports up to 20 AWG wire size for up to 100 connections or 24 AWG for 100 connections or more. Two terminal block options facilitate wiring connections to the 34924A module: 34924T-001 (Option 001) terminal block with solder connectors and 34924T-002 (Option 002) terminal block with screw connectors.
- Detachable terminal block that provides a flexible method for connecting external wiring
- Flexible method for connecting discrete external wiring
Technical Specifications
Accessory Type
Terminal Block
Product Range
-
For Use With
Keysight Technologies 34924A 70-Ch Reed Multiplexer
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026308