Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No34904A
Order Code1335873
Technical Datasheet
Accessory TypeMatrix Switch
For Use WithKeysight 34970A Data Logger
Product Range-
SVHCTo Be Advised
Product Overview
The Keysight 34904A gives you the most flexible connection path between your device under test and your test equipment, allowing different instruments to be connected to multiple points on your DUT at the same time. Rows or columns may be connected between multiple modules to build 8x8, 4x16 or larger matrices, with up to 96 crosspoints in a single frame.
- 4x8 Two-wire Matrix Switch
- 32 two-wire crosspoints
- 300 V, 1 A switching
Applications
Communications & Networking, Sensing & Instrumentation, Signal Processing
Technical Specifications
Accessory Type
Matrix Switch
Product Range
-
For Use With
Keysight 34970A Data Logger
SVHC
To Be Advised
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.387821