Print Page
Image is for illustrative purposes only. Please refer to product description.
Digital Delivery
Download in 2-3 Business Days
View cut-off times
Quantity | Price (ex VAT) |
---|---|
1+ | €237.000 |
Price for:Each
Minimum: 1
Multiple: 1
€237.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No332BW2U
Order Code4351217
Technical Datasheet
Accessory Type25 MHz Bandwidth Upgrade
For Use WithKeysight EDU33210 Series 2 Channel Waveform Generators
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
332BW2U is a 25MHz bandwidth upgrade model for 2-channel EDU33210 series waveform generator. It increases the bandwidth on the 2-channel, 20MHz EDU33210 series waveform generators to 25MHz. Upgrade contents are receive entitlement certificate, register via the Keysight website, and obtain software keycode to enable the upgrade.
- Adjustments required: no calibration required
- User verification can be done to confirm calibration to 25MHz
- Installed by, estimated installation time: customer, 0.5hours
Technical Specifications
Accessory Type
25 MHz Bandwidth Upgrade
Product Range
-
For Use With
Keysight EDU33210 Series 2 Channel Waveform Generators
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85432000
US ECCN:3D991
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01