Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €3,023.000 |
Price for:Each
Minimum: 1
Multiple: 1
€3,023.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No16034H
Order Code3958974
Technical Datasheet
Accessory TypeTest Fixture
For Use WithKeysight LCR Meters
Product Range-
SVHCTo Be Advised
Product Overview
16034H is a test fixture designed for impedance evaluation of array-type SMD. The minimum SMD size that this fixture is adapted to evaluate is 1.6mm (L) x 0.8mm (W). Since the tip of the measurement electrodes are very thin and the device holder is extremely flat, the device can be shifted and the measurement electrodes can contact the each element of the array-type component.
- 4-terminal pair, BNC connector
- 2-terminal DUT connection
- Applicable instruments: E4980A/AL, E4981A, E4990A, E5061B-3L3/3L4/3L5 with Opt. 005
- Frequency range from DC to 120MHz
- Maximum voltage of ±42V peak (AC+DC)
- Operating temperature range from 0 to 55°C
- Dimension (approx) is 120mm (W) x 50mm (H) x 70mm (D)
Contents
Test fixture, 1 x case for 100 ohm SMD resistance 1540-0692, 10 x 100 ohm chip resistor 0699-2488, 1 x operating manual 16034-90012.
Technical Specifications
Accessory Type
Test Fixture
Product Range
-
For Use With
Keysight LCR Meters
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5