Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €197.790 |
Price for:Each
Minimum: 1
Multiple: 1
€197.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEWTECH
Manufacturer Part NoKEWISO2
Order Code3532195
Technical Datasheet
Voltage Measuring Range AC50V to 690V
Meter Display TypeLED
Operating Temperature Min-15°C
Operating Temperature Max55°C
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
- Safety isolation kit
- Ultimate solution for safe isolation procedures
- UK specific KT1780 two pole tester. Permanently GS38 with no covers to lose
- Kewprove 3 proving unit with a transparent window – so available for hassle free use at any time
- Kewlok – universal lock off device with selectable combination
Contents
UK specific KT1780 two pole tester, Kewprove 3 proving unit, Kewlok universal lock off device, Carry bag.
Technical Specifications
Voltage Measuring Range AC
50V to 690V
Operating Temperature Min
-15°C
Product Range
-
SVHC
To Be Advised
Meter Display Type
LED
Operating Temperature Max
55°C
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.82