Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEWTECH
Manufacturer Part NoACC50MTL
Order Code3532193
Also Known AsGTIN UPC EAN: 5060084081116
Technical Datasheet
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €95.860 |
3+ | €94.310 |
Price for:Each
Minimum: 1
Multiple: 1
€95.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEWTECH
Manufacturer Part NoACC50MTL
Order Code3532193
Also Known AsGTIN UPC EAN: 5060084081116
Technical Datasheet
Test Connector Type A4mm Banana Plug
Test Connector Type B4mm Banana Plug
Lead Length - Imperial164ft
Lead Length - Metric50m
Insulator ColourGreen
Current Rating-
Voltage Rating-
Product Range-
Product Overview
- 50m extension test lead for use with insulation / continuity testers and multifunction testers
- Earth bond continuity testing can be done on baths, radiators, pipe work, sinks etc
- Essential for fast professional R2 and main earth bond verification testing
Technical Specifications
Test Connector Type A
4mm Banana Plug
Lead Length - Imperial
164ft
Insulator Colour
Green
Voltage Rating
-
Test Connector Type B
4mm Banana Plug
Lead Length - Metric
50m
Current Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90308400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.1